O1403.1 | EFB-Elektronik

Simplex-jumper, LC to LC, 1 m, G657A2, singlemode 9/125 µm, O1403.1

Order No.: 26P1851
EAN: 4049759057008
MPN:
O1403.1
O1403.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
4.2602 € *
Available: 0 pcs.
Available in 5 Days: 3 pcs.
Leadtime: 4 Weeks **
Total Price:
4.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.2602 €

Patch cable, O1403.1, EFB Elektronik

The O1403.1 Fiber jumper (patchcord) is defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard. Rating of performance, known as category, as well as performance of total transmission channel, known as link class.

Features

  • Tension relief reinforced with aramid yarn
  • Halogen-free and flame-retardant sheath
  • 100% tested and with individual measurement report
Technical specifications
Version LWL-Patchkabel
Connection (1) LC
Connection (2) LC
Cable length 1 m
Category G657A2
Chamfer type Singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour gelb
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes