O1715.1 | EFB-Elektronik

Breakout cable, ST to ST, 1 m, OS2, singlemode 9/125 µm, O1715.1

Order No.: 25P7903
EAN: 4049759112882
MPN:
O1715.1
EFB-Elektronik
O1715.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O1715.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
O1715.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 3
Image may differ
Unit Price (€ / pc.)
93.6411 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
93.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.6411 €
Technical specifications
Connection (1) ST
Connection (2) ST
Version breakout cable
Colour yellow
Chamfer type singlemode 9/125 µm
Cable type I-V(ZN)HH
Cable length 1 m
Category OS2
Material LSZH
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes