O1751.1 | EFB-Elektronik
Breakout cable, ST to ST, 1 m, OS2, singlemode 9/125 µm, O1751.1
Order No.: 25P3051
EAN: 4049759047450
MPN:
O1751.1
Unit Price (€ / pc.)
162.0899 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Technical specifications
Version | Breakoutkabel | |
Connection (1) | ST | |
Connection (2) | ST | |
Cable length | 1 m | |
Category | OS2 | |
Chamfer type | Singlemode 9/125 µm | |
Cable type | I-V(ZN)HH | |
Material | LSZH | |
Colour | gelb |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |