O1800.1 | EFB-Elektronik

Breakout cable, ST to ST, 1 m, OS2, singlemode 9/125 µm, O1800.1

Order No.: 25P3058
EAN: 4049759047504
MPN:
O1800.1
O1800.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O1800.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
Image may differ
Unit Price (€ / pc.)
62.3322 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
62.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.3322 €
Technical specifications
Version Breakoutkabel
Connection (1) ST
Connection (2) ST
Cable length 1 m
Category OS2
Chamfer type Singlemode 9/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour gelb
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes