O1839.1 | EFB-Elektronik

Breakout cable, E2000 to E2000, 1 m, OS2, singlemode 9/125 µm, O1839.1

Order No.: 25P3069
EAN: 4049759113070
MPN:
O1839.1
EFB-Elektronik
O1839.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O1839.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
Image may differ
Unit Price (€ / pc.)
240.5228 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
240.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
240.5228 €
Technical specifications
Connection (1) E2000
Connection (2) E2000
Version breakout cable
Colour yellow
Chamfer type singlemode 9/125 µm
Cable type I-V(ZN)HH
Cable length 1 m
Category OS2
Material LSZH
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes