O2003.5 | EFB-Elektronik
Duplex-jumper, ST to ST, 5 m, OS2, singlemode 9/125 µm, O2003.5
Order No.: 25P2150
EAN: 4049759026318
MPN:
O2003.5
Unit Price (€ / pc.)
11.4716 € *
Available: 0 pcs.
Available in 5 Days: 58 pcs.
Leadtime: On Request **
Total Price:
11.47 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4716 €
5 pcs.
10.5434 €
10 pcs.
9.9246 €
25 pcs.
9.3058 €
50 pcs.
8.6870 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | ST | |
Connection (2) | ST | |
Cable length | 5 m | |
Category | OS2 | |
Chamfer type | Singlemode 9/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | gelb |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |