O2073.7,5 | EFB-Elektronik
Duplex-jumper, SC to ST, 7.5 m, OS2, singlemode 9/125 µm, O2073.7,5
Order No.: 25P2160
EAN: 4049759026417
MPN:
O2073.7,5
Unit Price (€ / pc.)
11.0313 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
11.03 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0313 €
5 pcs.
10.1388 €
10 pcs.
9.5438 €
25 pcs.
8.9488 €
50 pcs.
8.3538 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | SC | |
Connection (2) | ST | |
Cable length | 7.5 m | |
Category | OS2 | |
Chamfer type | Singlemode 9/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | gelb |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |