O2513.0,5-1.2 | EFB-Elektronik
Duplex-jumper, SC duplex to SC duplex, 0.5 m, OS2, singlemode 9/125 µm, O2513.0,5-1.2
Order No.: 26P2051
EAN: 4049759169961
MPN:
O2513.0,5-1.2
Unit Price (€ / pc.)
8.8060 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
8.81 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8060 €
5 pcs.
8.2824 €
10 pcs.
7.7707 €
25 pcs.
7.2471 €
50 pcs.
6.7354 €
*incl. VAT plus shipping costs
**Subject to prior sale
Duplex jumper, O2513.0,5-1.2, EFB Elektronik
The 1.2 mm Duplex Jumper are characterized due to the small outer diameter. This is an advantage for the installers when they have limited space for cable management. The small outer diameter is also useful in projects with high density areas.
Features
- Space-saving installation due to the small outer diameter
- Halogen free and flame retardant
- 100% tested and with individuell measuring protocol
Technical specifications
Ausführung | Duplex-Jumper | |
Anschluss (1) | SC-Duplex | |
Anschluss (2) | SC-Duplex | |
Kabellänge | 0.5 m | |
Kategorie | OS2 | |
Faserart | Singlemode 9/125 µm | |
Kabel | I-V(ZN)H | |
Material | LSZH | |
Farbe | gelb |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |