O2513.0,5 | EFB-Elektronik
Duplex-jumper, SC to SC, 0.5 m, OS2, singlemode 9/125 µm, O2513.0,5
Order No.: 25P2161
EAN: 4049759026424
MPN:
O2513.0,5
Unit Price (€ / pc.)
7.9492 € *
Available: 0 pcs.
Available in 5 Days: 161 pcs.
Leadtime: 5 Weeks **
Total Price:
7.95 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9492 €
5 pcs.
7.3066 €
10 pcs.
6.8782 €
25 pcs.
6.4498 €
50 pcs.
6.0095 €
*incl. VAT plus shipping costs
**Subject to prior sale
Duplex Jumper, O2513.0,5, EFB Elektronik
Fiber jumper are well defined components in international standard of structured cabling ISO/IEC11801. Fiber jumper(patchcord) are defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard.
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | SC | |
Connection (2) | SC | |
Cable length | 0.5 m | |
Category | OS2 | |
Chamfer type | Singlemode 9/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | gelb |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |