O2513.2-1.2 | EFB-Elektronik

Duplex-jumper, SC duplex to SC duplex, 2 m, OS2, singlemode 9/125 µm, O2513.2-1.2

Order No.: 26P2054
EAN: 4049759169992
MPN:
O2513.2-1.2
O2513.2-1.2 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
9.5676 € *
Available: 10 pcs.
Leadtime: 18 Weeks **
Total Price:
9.57 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5676 €
5 pcs.
9.0083 €
10 pcs.
8.4490 €
25 pcs.
7.8778 €
50 pcs.
7.3185 €
*incl. VAT plus shipping costs
**Subject to prior sale

Duplex jumper, O2513.2-1.2, EFB Elektronik

The 1.2 mm Duplex Jumper are characterized due to the small outer diameter. This is an advantage for the installers when they have limited space for cable management. The small outer diameter is also useful in projects with high density areas.

Features

  • Space-saving installation due to the small outer diameter
  • Halogen free and flame retardant
  • 100% tested and with individuell measuring protocol
Technical specifications
Ausführung Duplex-Jumper
Anschluss (1) SC-Duplex
Anschluss (2) SC-Duplex
Kabellänge 2 m
Kategorie OS2
Faserart Singlemode 9/125 µm
Kabel I-V(ZN)H
Material LSZH
Farbe gelb
Logistics
Ursprungsland CN
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes