O2513.25 | EFB-Elektronik
Duplex-jumper, SC to SC, 25 m, OS2, singlemode 9/125 µm, O2513.25
Order No.: 25P2167
EAN: 4049759125615
MPN:
O2513.25
Unit Price (€ / pc.)
19.8492 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
19.85 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8492 €
5 pcs.
18.2308 €
10 pcs.
17.1598 €
25 pcs.
16.1007 €
50 pcs.
15.0297 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | SC | |
Connection (2) | SC | |
Cable length | 25 m | |
Category | OS2 | |
Chamfer type | Singlemode 9/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | gelb |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |