O2513.3 | EFB-Elektronik
Duplex-jumper, SC to SC, 3 m, OS2, singlemode 9/125 µm, O2513.3
Order No.: 25P2168
EAN: 4049759026486
MPN:
O2513.3
Unit Price (€ / pc.)
9.0916 € *
Available: 0 pcs.
Available in 5 Days: 165 pcs.
Leadtime: 7 Weeks **
Total Price:
9.09 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0916 €
5 pcs.
8.3538 €
10 pcs.
7.8659 €
25 pcs.
7.3780 €
50 pcs.
6.8901 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | SC | |
Connection (2) | SC | |
Cable length | 3 m | |
Category | OS2 | |
Chamfer type | Singlemode 9/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | gelb |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |