O2513FT.3 | EFB-Elektronik
FO patch cable, SC duplex to SC duplex, 3 m, OS2, singlemode 9/125 µm, O2513FT.3
Order No.: 26P0760
EAN: 4049759157326
MPN:
O2513FT.3
Unit Price (€ / pc.)
11.6858 € *
Available: 0 pcs.
Available in 5 Days: 12 pcs.
Leadtime: On Request **
Total Price:
11.69 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6858 €
5 pcs.
10.9718 €
10 pcs.
10.2697 €
25 pcs.
9.5557 €
50 pcs.
8.8417 €
*incl. VAT plus shipping costs
**Subject to prior sale
Duplex jumper, O2513FT.3, EFB Elektronik
The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.
Technical specifications
Version | LWL-Patchkabel | |
Connection (1) | SC-Duplex | |
Connection (2) | SC-Duplex | |
Cable length | 3 m | |
Category | OS2 | |
Chamfer type | Singlemode 9/125 µm | |
Cable type | I-V(ZN)HH | |
Material | LSZH | |
Colour | gelb |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |