O2513FT.40 | EFB-Elektronik

FO patch cable, SC duplex to SC duplex, 40 m, OS2, singlemode 9/125 µm, O2513FT.40

Order No.: 26P0763
EAN: 4049759224745
MPN:
O2513FT.40
O2513FT.40 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
34.5219 € *
Available: 0 pcs.
Available in 5 Days: 21 pcs.
Leadtime: On Request **
Total Price:
34.52 € *
Price list
Quantity
Price per unit*
1 pcs.
34.5219 €
5 pcs.
32.3561 €
10 pcs.
30.2022 €
25 pcs.
28.0364 €
50 pcs.
25.8944 €
*incl. VAT plus shipping costs
**Subject to prior sale

Duplex jumper, O2513FT.40, EFB Elektronik

The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.

Technical specifications
Version LWL-Patchkabel
Connection (1) SC-Duplex
Connection (2) SC-Duplex
Cable length 40 m
Category OS2
Chamfer type Singlemode 9/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour gelb
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes