O2513FT.45 | EFB-Elektronik

FO patch cable, SC duplex to SC duplex, 45 m, OS2, singlemode 9/125 µm, O2513FT.45

Order No.: 26P0764
EAN: 4049759224752
MPN:
O2513FT.45
EFB-Elektronik
O2513FT.45 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
32.0586 € *
Available: 0 pcs.
Available in 5 Days: 27 pcs.
Leadtime: On Request **
Total Price:
32.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.0586 €

Duplex jumper, O2513FT.45, EFB Elektronik

The flat twin duplex jumper have a higher stability due to the additional added outer jacket and can be installed much easier than standard jumper. Also the jacket material is made of LSZH.

Technical specifications
Anschluss (1) SC-Duplex
Anschluss (2) SC-Duplex
Ausführung LWL-Patchkabel
Farbe gelb
Faserart Singlemode 9/125 µm
Kabel I-V(ZN)HH
Kabellänge 45 m
Kategorie OS2
Material LSZH
Logistics
Ursprungsland CN
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes