O2519.20 | EFB-Elektronik
FO patch cable, LC to LC, 20 m, G657A2, singlemode 9/125 µm, O2519.20
Order No.: 26P0773
EAN: 4049759238407
MPN:
O2519.20
Unit Price (€ / pc.)
7.2828 € *
Available: 0 pcs.
Available in 5 Days: 104 pcs.
Leadtime: On Request **
Total Price:
7.28 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2828 €
5 pcs.
6.8425 €
10 pcs.
6.3903 €
25 pcs.
5.9500 €
50 pcs.
5.5216 €
*incl. VAT plus shipping costs
**Subject to prior sale
Patch cable , O2519.20, EFB Elektronik
Fiber jumper (patchcord) are defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard. Rating of performance, known as category, as well as performance of total transmission channel, known as link class, Similar descriptions for patchcords: Connection cable, drop cable, adapter cable, interconnecting cord, Jumper.
Technical specifications
Version | LWL-Patchkabel | |
Connection (1) | LC | |
Connection (2) | LC | |
Cable length | 20 m | |
Category | G657A2 | |
Chamfer type | Singlemode 9/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | gelb |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |