O2531.15 | EFB-Elektronik

FO patch cable, SC to LC, 15 m, G657A6, singlemode 9/125 µm, O2531.15

Order No.: 26P0779
EAN: 4049759105327
MPN:
O2531.15
O2531.15 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
7.1043 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
7.10 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1043 €
5 pcs.
6.6759 €
10 pcs.
6.2475 €
25 pcs.
5.8191 €
50 pcs.
5.3907 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cable , O2531.15, EFB Elektronik

Fiber jumper (patchcord) are defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard. Rating of performance, known as category, as well as performance of total transmission channel, known as link class, Similar descriptions for patchcords: Connection cable, drop cable, adapter cable, interconnecting cord, Jumper.

Technical specifications
Version LWL-Patchkabel
Connection (1) SC
Connection (2) LC
Cable length 15 m
Category G657A6
Chamfer type Singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour gelb
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes