O2561.3 | EFB-Elektronik

Duplex-jumper, SC to SC, 3 m, OS2, singlemode 9/125 µm, O2561.3

Order No.: 25P2178
EAN: 4049759026561
MPN:
O2561.3
O2561.3 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
9.5795 € *
Available: 0 pcs.
Available in 5 Days: 49 pcs.
Leadtime: 3 Weeks **
Total Price:
9.58 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5795 €
5 pcs.
8.7941 €
10 pcs.
8.2824 €
25 pcs.
7.7707 €
50 pcs.
7.2352 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Duplex-Jumper
Connection (1) SC
Connection (2) SC
Cable length 3 m
Category OS2
Chamfer type Singlemode 9/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour gelb
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes