O3061.1 | EFB-Elektronik
Duplex-jumper, LC to SC, 1 m, OM1, multimode 62.5/125 µm, O3061.1
Order No.: 25P2052
EAN: 4049759026592
MPN:
O3061.1
Unit Price (€ / pc.)
8.8893 € *
Available: 0 pcs.
Available in 5 Days: 113 pcs.
Leadtime: On Request **
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | LC | |
Connection (2) | SC | |
Cable length | 1 m | |
Category | OM1 | |
Chamfer type | Multimode 62,5/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | orange |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |