O3061.20 | EFB-Elektronik
Duplex-jumper, LC to SC, 20 m, OM1, multimode 62.5/125 µm, O3061.20
Order No.: 25P2056
EAN: 4049759026639
MPN:
O3061.20
Unit Price (€ / pc.)
22.015 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | LC | |
Connection (2) | SC | |
Cable length | 20 m | |
Category | OM1 | |
Chamfer type | Multimode 62,5/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | orange |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |