O3681.2 | EFB-Elektronik
Fiber pigtail, LC to open end, 2 m, OM3, multimode 50/125 µm, O3681.2
Order No.: 25P1667
EAN: 4049759026783
MPN:
O3681.2
Unit Price (€ / pc.)
2.8679 € *
Available: 0 pcs.
Available in 5 Days: 970 pcs.
Leadtime: On Request **
Technical specifications
Connection (1) | LC | |
Connection (2) | open end | |
Version | fiber pigtail | |
Colour | turquoise | |
Chamfer type | multimode 50/125 µm | |
Cable length | 2 m | |
Category | OM3 | |
Material | LSZH |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |