O6013.0,50 | EFB-Elektronik

Duplex-jumper, ST to ST, 0.5 m, OM2, multimode 50/125 µm, O6013.0,50

Order No.: 25P2181
EAN: 4049759026806
MPN:
O6013.0,50
O6013.0,50 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
8.0920 € *
Available: 0 pcs.
Available in 5 Days: 193 pcs.
Leadtime: On Request **
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0920 €
5 pcs.
7.6160 €
10 pcs.
7.1400 €
25 pcs.
6.6640 €
50 pcs.
6.1761 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Duplex-Jumper
Connection (1) ST
Connection (2) ST
Cable length 0.5 m
Category OM2
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour orange
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes