O6013.1 | EFB-Elektronik

Duplex-jumper, ST to ST, 1 m, OM2, multimode 50/125 µm, O6013.1

Order No.: 25P2182
EAN: 4049759026813
MPN:
O6013.1
O6013.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
8.4966 € *
Available: 0 pcs.
Available in 5 Days: 178 pcs.
Leadtime: On Request **
Total Price:
8.50 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4966 €
5 pcs.
7.9968 €
10 pcs.
7.5089 €
25 pcs.
7.0091 €
50 pcs.
6.5093 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Duplex-Jumper
Connection (1) ST
Connection (2) ST
Cable length 1 m
Category OM2
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour orange
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes