O6013.15 | EFB-Elektronik

Duplex-jumper, ST to ST, 15 m, OM2, multimode 50/125 µm, O6013.15

Order No.: 25P2184
EAN: 4049759026837
MPN:
O6013.15
O6013.15 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
19.1114 € *
Available: 0 pcs.
Available in 5 Days: 99 pcs.
Leadtime: On Request **
Total Price:
19.11 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1114 €
5 pcs.
17.9809 €
10 pcs.
16.8623 €
25 pcs.
15.7437 €
50 pcs.
14.6132 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Duplex-Jumper
Connection (1) ST
Connection (2) ST
Cable length 15 m
Category OM2
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour orange
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes