O6013.7,5 | EFB-Elektronik

Duplex-jumper, ST to ST, 7.5 m, OM2, multimode 50/125 µm, O6013.7,5

Order No.: 25P2190
EAN: 4049759026882
MPN:
O6013.7,5
O6013.7,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
13.4232 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
13.42 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4232 €
5 pcs.
12.6259 €
10 pcs.
11.8524 €
25 pcs.
11.0551 €
50 pcs.
10.2578 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Duplex-Jumper
Connection (1) ST
Connection (2) ST
Cable length 7.5 m
Category OM2
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour orange
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes