O6353.35 | EFB-Elektronik

Duplex-jumper, ST to SC duplex, 35 m, OM2, multimode 50/125 µm, O6353.35

Order No.: 26P2720
EAN: 4049759238476
MPN:
O6353.35
EFB-Elektronik
O6353.35 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
31.2613 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.26 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2613 €
5 pcs.
28.5838 €
10 pcs.
26.7988 €
25 pcs.
25.0019 €
50 pcs.
23.2169 €
*incl. VAT plus shipping costs
**Subject to prior sale

Patch cord, O6353.35, EFB Elektronik

The O6353.35 patch cord is defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard. The tension relief is reinforced with aramid yarn. It is halogen-free and flame-retardant sheath according to IEC-60754-2, IEC-60332-1 and IEC-61034.

Technical specifications
Connection (1) ST
Connection (2) SC duplex
Version duplex-jumper
Colour orange
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)H
Cable length 35 m
Category OM2
Material LSZH
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes