O6363.3 | EFB-Elektronik

Duplex-jumper, SC duplex to ST, 3 m, OM1, multimode 62.5/125 µm, O6363.3

Order No.: 26P1036
EAN: 4049759027131
MPN:
O6363.3
O6363.3 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
9.8889 € *
Available: 0 pcs.
Available in 5 Days: 29 pcs.
Leadtime: On Request **
Total Price:
9.89 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8889 €
5 pcs.
9.3415 €
10 pcs.
8.7941 €
25 pcs.
8.2467 €
50 pcs.
7.6874 €
*incl. VAT plus shipping costs
**Subject to prior sale

FO duplex jumper, O6363.3, EFB Elektronik

Duplex Jumper SC-ST, 62,5/125µ, OM1.

Features

  • Tension relief reinforced with aramid yarn
  • Halogen-free and flame-retardant sheath
Technical specifications
Version Duplex-Jumper
Connection (1) SC-Duplex
Connection (2) ST
Cable length 3 m
Category OM1
Chamfer type Multimode 62,5/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour orange
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes