O6363.35 | EFB-Elektronik
Duplex-jumper, SC duplex to ST, 35 m, OM1, multimode 62.5/125 µm, O6363.35
Order No.: 26P1038
EAN: 4049759238513
MPN:
O6363.35
Unit Price (€ / pc.)
36.1403 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
36.14 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1403 €
5 pcs.
34.0221 €
10 pcs.
31.8920 €
25 pcs.
29.7619 €
50 pcs.
27.6437 €
*incl. VAT plus shipping costs
**Subject to prior sale
FO duplex jumper, O6363.35, EFB Elektronik
Duplex Jumper SC-ST, 62,5/125µ, OM1.
Features
- Tension relief reinforced with aramid yarn
- Halogen-free and flame-retardant sheath
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | SC-Duplex | |
Connection (2) | ST | |
Cable length | 35 m | |
Category | OM1 | |
Chamfer type | Multimode 62,5/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | orange |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |