O6363.7,5 | EFB-Elektronik
Duplex-jumper, SC duplex to ST, 7.5 m, OM1, multimode 62.5/125 µm, O6363.7,5
Order No.: 26P1043
EAN: 4049759027155
MPN:
O6363.7,5
Unit Price (€ / pc.)
13.6493 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
13.65 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6493 €
5 pcs.
12.8996 €
10 pcs.
12.1380 €
25 pcs.
11.3764 €
50 pcs.
10.6148 €
*incl. VAT plus shipping costs
**Subject to prior sale
FO duplex jumper, O6363.7,5, EFB Elektronik
Duplex Jumper SC-ST, 62,5/125µ, OM1.
Features
- Tension relief reinforced with aramid yarn
- Halogen-free and flame-retardant sheath
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | SC-Duplex | |
Connection (2) | ST | |
Cable length | 7.5 m | |
Category | OM1 | |
Chamfer type | Multimode 62,5/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | orange |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |