O6413.10 | EFB-Elektronik
Duplex-jumper, SC to SC, 10 m, OM2, multimode 50/125 µm, O6413.10
Order No.: 25P2224
EAN: 4049759027186
MPN:
O6413.10
Unit Price (€ / pc.)
20.2538 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: On Request **
Total Price:
20.25 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2538 €
5 pcs.
18.6116 €
10 pcs.
17.5168 €
25 pcs.
16.4220 €
50 pcs.
15.3272 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Anschluss (1) | SC | |
Anschluss (2) | SC | |
Ausführung | Duplex-Jumper | |
Farbe | orange | |
Faserart | Multimode 50/125 µm | |
Kabel | I-V(ZN)H | |
Kabellänge | 10 m | |
Kategorie | OM2 | |
Material | LSZH |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85447000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |