O6413.20 | EFB-Elektronik
Duplex-jumper, SC to SC, 20 m, OM2, multimode 50/125 µm, O6413.20
Order No.: 25P2228
EAN: 4049759027216
MPN:
O6413.20
Unit Price (€ / pc.)
28.8813 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
28.88 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8813 €
5 pcs.
26.5489 €
10 pcs.
24.9900 €
25 pcs.
23.4192 €
50 pcs.
21.8484 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | SC | |
Connection (2) | SC | |
Cable length | 20 m | |
Category | OM2 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | orange |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |