O6413.30 | EFB-Elektronik
Duplex-jumper, SC to SC, 30 m, OM2, multimode 50/125 µm, O6413.30
Order No.: 25P2230
EAN: 4049759145262
MPN:
O6413.30
Unit Price (€ / pc.)
38.6750 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
38.68 € *
Price list
Quantity
Price per unit*
1 pcs.
38.6750 €
5 pcs.
35.5334 €
10 pcs.
33.4390 €
25 pcs.
31.3565 €
50 pcs.
29.2740 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | SC | |
Connection (2) | SC | |
Cable length | 30 m | |
Category | OM2 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | orange |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |