O6423.10 | EFB-Elektronik

FO patch cable, SC duplex to SC duplex, 10 m, OM1, multimode 62.5/125 µm, O6423.10

Order No.: 26P0786
EAN: 4049759027278
MPN:
O6423.10
EFB-Elektronik
O6423.10 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
17.017 € *
Available: 0 pcs.
Available in 5 Days: 132 pcs.
Leadtime: On Request **
Total Price:
17.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.017 €

Duplex jumper, O6423.10, EFB Elektronik

Fiber jumper (patchcord) are defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard. Rating of performance, known as category, as well as performance of total transmission channel, known as link class, Similar descriptions for patchcords: Connection cable, drop cable, adapter cable, interconnecting cord, Jumper.

Technical specifications
Connection (1) SC duplex
Connection (2) SC duplex
Version FO patch cable
Colour orange
Chamfer type multimode 62.5/125 µm
Cable type I-V(ZN)H
Cable length 10 m
Category OM1
Material LSZH
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes