O6423.25 | EFB-Elektronik
FO patch cable, SC duplex to SC duplex, 25 m, OM1, multimode 62.5/125 µm, O6423.25
Order No.: 26P0790
EAN: 4049759238551
MPN:
O6423.25
Unit Price (€ / pc.)
30.2022 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
30.20 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2022 €
5 pcs.
28.3220 €
10 pcs.
26.4299 €
25 pcs.
24.5378 €
50 pcs.
22.6576 €
*incl. VAT plus shipping costs
**Subject to prior sale
Duplex jumper, O6423.25, EFB Elektronik
Fiber jumper (patchcord) are defined as shortest connection between passive interface and active deviceport, regarding structured cabling standard. Rating of performance, known as category, as well as performance of total transmission channel, known as link class, Similar descriptions for patchcords: Connection cable, drop cable, adapter cable, interconnecting cord, Jumper.
Technical specifications
Version | LWL-Patchkabel | |
Connection (1) | SC-Duplex | |
Connection (2) | SC-Duplex | |
Cable length | 25 m | |
Category | OM1 | |
Chamfer type | Multimode 62,5/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | orange |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |