O6531.1OM3 | EFB-Elektronik

Breakout cable, ST to ST, 1 m, OM3, multimode 50/125 µm, O6531.1OM3

Order No.: 25P3095
EAN: 4049759049676
MPN:
O6531.1OM3
O6531.1OM3 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O6531.1OM3 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
Image may differ
Unit Price (€ / pc.)
120.2257 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
120.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
120.2257 €
Technical specifications
Anschluss (1) ST
Anschluss (2) ST
Ausführung Breakoutkabel
Farbe türkis
Faserart Multimode 50/125 µm
Kabel I-V(ZN)HH
Kabellänge 1 m
Kategorie OM3
Material LSZH
Logistics
Ursprungsland DE
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes