O6531.1OM4 | EFB-Elektronik

Breakout cable, ST to ST, 1 m, OM4, multimode 50/125 µm, O6531.1OM4

Order No.: 25P3096
EAN: 4049759065935
MPN:
O6531.1OM4
EFB-Elektronik
O6531.1OM4 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O6531.1OM4 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
Image may differ
Unit Price (€ / pc.)
121.1063 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
121.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.1063 €
Technical specifications
Connection (1) ST
Connection (2) ST
Version breakout cable
Colour turquoise
Chamfer type multimode 50/125 µm
Cable type I-V(ZN)HH
Cable length 1 m
Category OM4
Material LSZH
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes