O6534.1 | EFB-Elektronik

Breakout cable, E2000 to E2000, 1 m, OM2, multimode 9/125 µm, O6534.1

Order No.: 25P7936
EAN: 4049759113315
MPN:
O6534.1
EFB-Elektronik
O6534.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O6534.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
Image may differ
Unit Price (€ / pc.)
217.3059 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
217.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
217.3059 €
Technical specifications
Connection (1) E2000
Connection (2) E2000
Version breakout cable
Colour orange
Chamfer type multimode 9/125 µm
Cable type I-V(ZN)HH
Cable length 1 m
Category OM2
Material LSZH
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes