O6541.1 | EFB-Elektronik

Breakout cable, ST to ST, 1 m, OM1, multimode 62.5/125 µm, O6541.1

Order No.: 25P3100
EAN: 4049759049690
MPN:
O6541.1
O6541.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O6541.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
Image may differ
Unit Price (€ / pc.)
135.2673 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
135.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
135.2673 €
Technical specifications
Version Breakoutkabel
Connection (1) ST
Connection (2) ST
Cable length 1 m
Category OM1
Chamfer type Multimode 62,5/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour orange
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes