O6545.1 | EFB-Elektronik

Breakout cable, LC to LC, 1 m, OM1, multimode 62.5/125 µm, O6545.1

Order No.: 25P3102
EAN: 4049759049713
MPN:
O6545.1
O6545.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O6545.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
Image may differ
Unit Price (€ / pc.)
142.4073 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
142.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
142.4073 €
Technical specifications
Filter Property Value
Version breakout cable
Connection (1) LC
Connection (2) LC
Cable length 1 m
Category OM1
Chamfer type multimode 62.5/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour orange
Logistics
Property Value
Country of origin DE
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes