O6672.1OM4 | EFB-Elektronik

Breakout cable, LC to LC, 1 m, OM4, multimode 50/125 µm, O6672.1OM4

Order No.: 25P3114
EAN: 4049759065973
MPN:
O6672.1OM4
O6672.1OM4 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
179.1307 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
179.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
179.1307 €
Technical specifications
Version Breakoutkabel
Connection (1) LC
Connection (2) LC
Cable length 1 m
Category OM4
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)HH
Material LSZH
Colour türkis
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes