O6713.1OM3 | EFB-Elektronik

Breakout cable, LC to LC, 1 m, OM3, multimode 9/125 µm, O6713.1OM3

Order No.: 25P7940
EAN: 4049759113353
MPN:
O6713.1OM3
EFB-Elektronik
O6713.1OM3 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O6713.1OM3 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
Image may differ
Unit Price (€ / pc.)
113.7164 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
113.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.7164 €
Technical specifications
Anschluss (1) LC
Anschluss (2) LC
Ausführung Breakoutkabel
Farbe türkis
Faserart Multimode 9/125 µm
Kabel I-V(ZN)HH
Kabellänge 1 m
Kategorie OM3
Material LSZH
Logistics
Ursprungsland DE
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes