O6714.1OM3 | EFB-Elektronik
Breakout cable, SC to SC, 1 m, OM3, multimode 9/125 µm, O6714.1OM3
Order No.: 25P7942
EAN: 4049759113377
MPN:
O6714.1OM3
Unit Price (€ / pc.)
115.1801 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection (1) | SC | |
Connection (2) | SC | |
Version | breakout cable | |
Colour | turquoise | |
Chamfer type | multimode 9/125 µm | |
Cable type | I-V(ZN)HH | |
Cable length | 1 m | |
Category | OM3 | |
Material | LSZH |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |