O6754.1 | EFB-Elektronik

Breakout cable, E2000 to E2000, 1 m, OM2, multimode 9/125 µm, O6754.1

Order No.: 25P7945
EAN: 4049759113414
MPN:
O6754.1
EFB-Elektronik
O6754.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O6754.1 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
Image may differ
Unit Price (€ / pc.)
309.4952 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
309.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
309.4952 €
Technical specifications
Anschluss (1) E2000
Anschluss (2) E2000
Ausführung Breakoutkabel
Farbe orange
Faserart Multimode 9/125 µm
Kabel I-V(ZN)HH
Kabellänge 1 m
Kategorie OM2
Material LSZH
Logistics
Ursprungsland DE
Zolltarifnummer 85447000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes