O6773.1 | EFB-Elektronik
Breakout cable, LC to LC, 1 m, OM2, multimode 50/125 µm, O6773.1
Order No.: 25P3144
EAN: 4049759049959
MPN:
O6773.1
Unit Price (€ / pc.)
60.2854 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Technical specifications
Version | Breakoutkabel | |
Connection (1) | LC | |
Connection (2) | LC | |
Cable length | 1 m | |
Category | OM2 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)HH | |
Material | LSZH | |
Colour | orange |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |