O6774.1OM3 | EFB-Elektronik

Breakout cable, E2000 to E2000, 1 m, OM3, multimode 9/125 µm, O6774.1OM3

Order No.: 25P7949
EAN: 4049759113452
MPN:
O6774.1OM3
EFB-Elektronik
O6774.1OM3 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 1
O6774.1OM3 EFB-Elektronik Fiber Optic Patch Cables, Pigtails Image 2
Image may differ
Unit Price (€ / pc.)
93.0223 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
93.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.0223 €
Technical specifications
Connection (1) E2000
Connection (2) E2000
Version breakout cable
Colour turquoise
Chamfer type multimode 9/125 µm
Cable type I-V(ZN)HH
Cable length 1 m
Category OM3
Material LSZH
Logistics
Country of origin DE
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes