O6781.1 | EFB-Elektronik
Breakout cable, SC to SC, 1 m, OM1, multimode 62.5/125 µm, O6781.1
Order No.: 25P3147
EAN: 4049759049973
MPN:
O6781.1
Unit Price (€ / pc.)
58.7503 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Technical specifications
Version | Breakoutkabel | |
Connection (1) | SC | |
Connection (2) | SC | |
Cable length | 1 m | |
Category | OM1 | |
Chamfer type | Multimode 62,5/125 µm | |
Cable type | I-V(ZN)HH | |
Material | LSZH | |
Colour | orange |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |