O7013.10 | EFB-Elektronik

Duplex-jumper, SC to ST, 10 m, OM3, multimode 50/125 µm, O7013.10

Order No.: 25P2245
EAN: 4049759027711
MPN:
O7013.10
O7013.10 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
19.0281 € *
Available: 0 pcs.
Available in 5 Days: 77 pcs.
Leadtime: On Request **
Total Price:
19.03 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0281 €
5 pcs.
17.4811 €
10 pcs.
16.4577 €
25 pcs.
15.4343 €
50 pcs.
14.4109 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Duplex-Jumper
Connection (1) SC
Connection (2) ST
Cable length 10 m
Category OM3
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour türkis
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes