O7013.15 | EFB-Elektronik

Duplex-jumper, SC to ST, 15 m, OM3, multimode 50/125 µm, O7013.15

Order No.: 25P2246
EAN: 4049759027728
MPN:
O7013.15
O7013.15 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
24.1570 € *
Available: 0 pcs.
Available in 5 Days: 31 pcs.
Leadtime: On Request **
Total Price:
24.16 € *
Price list
Quantity
Price per unit*
1 pcs.
24.1570 €
5 pcs.
22.2054 €
10 pcs.
20.8964 €
25 pcs.
19.5874 €
50 pcs.
18.2784 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Duplex-Jumper
Connection (1) SC
Connection (2) ST
Cable length 15 m
Category OM3
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour türkis
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes