O7353.7,5 | EFB-Elektronik
Duplex-jumper, SC to ST, 7.5 m, OM3, multimode 50/125 µm, O7353.7,5
Order No.: 25P2260
EAN: 4049759027865
MPN:
O7353.7,5
Unit Price (€ / pc.)
12.8163 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
12.82 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8163 €
5 pcs.
11.7453 €
10 pcs.
11.0432 €
25 pcs.
10.3292 €
50 pcs.
9.6152 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version | Duplex-Jumper | |
Connection (1) | SC | |
Connection (2) | ST | |
Cable length | 7.5 m | |
Category | OM3 | |
Chamfer type | Multimode 50/125 µm | |
Cable type | I-V(ZN)H | |
Material | LSZH | |
Colour | türkis |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85447000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |