O7413.0,5 | EFB-Elektronik

Duplex-jumper, SC to SC, 0.5 m, OM3, multimode 50/125 µm, O7413.0,5

Order No.: 25P2261
EAN: 4049759027872
MPN:
O7413.0,5
O7413.0,5 EFB-Elektronik Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
6.2118 € *
Available: 0 pcs.
Available in 5 Days: 488 pcs.
Leadtime: On Request **
Total Price:
6.21 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2118 €
5 pcs.
5.8429 €
10 pcs.
5.4859 €
25 pcs.
5.1051 €
50 pcs.
4.7481 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Version Duplex-Jumper
Connection (1) SC
Connection (2) SC
Cable length 0.5 m
Category OM3
Chamfer type Multimode 50/125 µm
Cable type I-V(ZN)H
Material LSZH
Colour türkis
Logistics
Country of origin CN
Customs tariff number 85447000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes